
This Samtec TSW-212-22-F-S-RA header features 12 gold plated bronze contacts with a 5.08mm pitch, suitable for through hole mounting. It is compliant with RoHS regulations and available in bulk packaging. The header is designed for board-to-board and mezzanine applications, with a shrouded design providing added protection and stability. Operating temperatures are not specified, and radiation hardening is not a feature of this component.
Samtec TSW-212-22-F-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-22-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.