
This Samtec TSW-212-22-G-D header features 24 gold plated bronze contacts in a 2-row through hole configuration. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and does not contain any SVHC materials. It is suitable for use in a variety of electronic devices and systems.
Samtec TSW-212-22-G-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-22-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.