
This 12-contact shrouded through hole header features a 5.08mm pitch and gold plated contacts. It is available in bulk packaging and is compliant with RoHS standards. The header is made of bronze with a gold plating and has a male gender. It is not radiation hardened and is not compliant with Reach SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-212-22-L-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-22-L-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.