
This 12-contact male through-hole connector features a 5.08mm pitch and gold plating. It is designed for use in general applications and is available in bulk packaging. The connector is RoHS compliant and does not offer radiation hardening. It is suitable for use in a variety of environments.
Samtec TSW-212-22-S-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-22-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.