
The TSW-212-23-T-S is a 12-contact shrouded through hole header from Samtec, featuring a 5.08mm pitch and tin plated bronze contacts. It is available in bulk packaging and is compliant with RoHS standards. The header is designed for use in board-to-board and mezzanine applications and is not radiation hardened. It has a through hole termination and is not SVHC compliant.
Samtec TSW-212-23-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-23-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.