
The TSW-212-24-T-S is a 12-contact male through hole header with a 5.08mm pitch. It features a bronze contact material with a tin plating and is compliant with RoHS regulations. This header is designed for through hole mounting and is available in bulk packaging. It is not radiation hardened and is not SVHC compliant.
Samtec TSW-212-24-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-24-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.