
This Samtec TSW-212-25-G-S-RA header features 12 gold plated bronze contacts with a 5.08mm pitch, suitable for through hole mounting. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is not SVHC compliant. The header is designed for use in applications where a reliable and durable connection is required.
Samtec TSW-212-25-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-25-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.