
This 12-contact through-hole connector features a 5.08mm pitch and is constructed with bronze contacts that are tin plated for corrosion resistance. The connector is packaged in bulk and is compliant with RoHS regulations. It is designed for use in applications where a high-reliability connection is required, and is suitable for use in a variety of industries.
Samtec TSW-212-28-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-28-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.