
This 12-contact male through-hole header features a 5.08mm pitch and is constructed with bronze contacts plated with gold. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a through-hole mounting style is required.
Samtec TSW-212-29-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-29-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.