
This 12-contact male through-hole header features a 5.08mm pitch and is plated with tin. It is designed for use in board-to-board and mezzanine applications and is available in bulk packaging. The header is made from bronze and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Samtec TSW-212-30-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-212-30-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.