
This 13-contact shrouded header features a 5.08mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with gold. The header is compliant with RoHS regulations but does not meet SVHC requirements.
Samtec TSW-213-07-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-213-07-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.