
This Samtec connector features 13 male contacts with a 5.08mm pitch, suitable for through-hole mounting. The contacts are made of bronze with a gold plating, ensuring reliable connections. The connector is RoHS compliant, making it suitable for environmentally friendly applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-213-07-G-S-LL-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-213-07-G-S-LL-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.