The TSW-213-08-S-D-LA is a 26-contact unshrouded header from Samtec. It features a 5.08mm terminal pitch and two rows of contacts. This header is designed for through-hole mounting and has a solder termination method. The operating temperature range is -55°C to 125°C. It has a maximum current rating of 6.3A per contact and a maximum voltage rating of 550VAC. The header measures 5.56mm in height and has a mating length of 5.84mm.
Samtec TSW-213-08-S-D-LA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 5.56mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-213-08-S-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.