
This 13-contact male header features a 5.08mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with gold for reliable connections. The header is RoHS compliant and does not meet the requirements for SVHC compliance. It is suitable for use in applications where a secure and durable connection is required.
Samtec TSW-213-13-G-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-213-13-G-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.