
The Samtec TSW-213-14-T-S is a 13-contact male header with a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. It has a black housing and a pitch of 5.08mm. The header is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The TSW-213-14-T-S is RoHS compliant but does not meet Reach SVHC requirements.
Samtec TSW-213-14-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 63.5mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-213-14-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
