
This Samtec TSW-213-15-L-S-LL header features 13 gold plated bronze contacts on a 5.08mm pitch, suitable for through hole mounting. It is compliant with RoHS regulations but does not meet Reach SVHC standards. The header is part of the TSW series and is designed for board-to-board and mezzanine connections.
Samtec TSW-213-15-L-S-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-213-15-L-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.