
This 13-contact male through hole header features a 5.08mm pitch and is constructed with tin plated bronze contacts. It is compliant with RoHS standards and is not SVHC compliant. The header is designed for use in board-to-board and mezzanine applications.
Samtec TSW-213-15-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-213-15-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
