
This 13-contact shrouded header features a 5.08mm pitch and is designed for through hole mounting. The contact material is bronze with a tin plating. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is part of the TSW series and is suitable for use in applications where a secure connection is necessary.
Samtec TSW-213-16-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-213-16-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.