The TSW-213-18-G-S is a 13-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 5.08mm and a maximum operating temperature range of -55°C to 125°C. The header has a maximum current rating of 6.3A per contact and a maximum voltage rating of 550VAC. It is available in a straight body orientation and has a mating length of 18.29mm.
Samtec TSW-213-18-G-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 20.83mm |
| Mating Length | 18.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-213-18-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.