
This 17-contact male header features a bronze contact material with gold plating, suitable for through-hole mounting. It is compliant with RoHS regulations but does not meet the requirements for SVHC compliance. The header is part of the TSW series and is designed for use in board-to-board and mezzanine applications.
Samtec TSW-217-07-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-217-07-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.