
This 17-contact right-angle header features a bronze contact material with tin plating, suitable for high-current applications up to 7.6A. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 450V AC. The header is designed for through-hole termination and is available in a black housing color. It is compliant with RoHS regulations but does not meet SVHC requirements.
Samtec TSW-217-08-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 83.82mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-217-08-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.