
The TSW-217-16-T-S is a through hole header from Samtec with 17 contacts and a maximum current rating of 7.6A. It has a maximum voltage rating of 550V and operates over a temperature range of -55°C to 105°C. The header is made of bronze with a tin plating and is available in a black housing color. It is not SVHC compliant but is RoHS compliant.
Samtec TSW-217-16-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 83.82mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-217-16-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.