
This 17-contact male header features a through-hole mount and is plated with gold over a bronze contact material. It is available in bulk packaging and is compliant with RoHS regulations. The header is not Reach SVHC compliant.
Samtec TSW-217-21-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-217-21-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
