
This Samtec TSW-217-21-T-S header features 17 male contacts with a tin plated bronze material, suitable for through-hole mounting. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The header is available in bulk packaging.
Samtec TSW-217-21-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-217-21-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
