
This 19-contact through-hole header features a gold-plated bronze contact material and a 5.08mm pitch. It is designed for use in applications where a high-reliability connection is required. The header is compliant with RoHS standards and is available in a shrouded or unshrouded configuration. Operating temperatures are not specified, but it is suitable for general-purpose use.
Samtec TSW-219-07-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-219-07-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.