
This Samtec TSW-219-07-L-S header features 19 gold plated bronze contacts with a 5.08mm pitch, suitable for through-hole mounting. It is compliant with RoHS standards and is not SVHC compliant. The header is designed for use in board-to-board and mezzanine applications.
Samtec TSW-219-07-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-219-07-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.