
The TSW-219-13-S-D-RA is a 38-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 5.08mm terminal pitch and a 2-row configuration, with a right-angle body orientation. This header is suitable for through-hole mounting and can withstand operating temperatures between -55°C and 125°C. The maximum current rating per contact is 6.3A, and the maximum voltage rating is 450VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-219-13-S-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 450VAC |
| Height | 5.56mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-219-13-S-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.