
The TSW-219-16-S-D-LA is a 38-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 5.08mm, with two rows of contacts. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The maximum current rating per contact is 6.3A, and the maximum voltage rating is 550VAC. The header has a height of 5.56mm and a mating length of 8.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-219-16-S-D-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 5.56mm |
| Mating Length | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-219-16-S-D-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.