
The TSW-219-16-S-Q-LA is a 38-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 5.08mm terminal pitch and two rows of contacts. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can withstand a maximum voltage rating of 550VAC and a maximum current rating of 6.3A per contact. The header is available for through-hole mounting and has a height of 8.12mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-219-16-S-Q-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.12mm |
| Mating Length | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-219-16-S-Q-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.