
The TSW-219-17-S-D is a 38-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 5.08mm terminal pitch and a two-row configuration. This header is suitable for through hole mounting and can operate within a temperature range of -55°C to 125°C. The maximum current rating per contact is 6.3A, and the maximum voltage rating is 550VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-219-17-S-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 18.28mm |
| Mating Length | 15.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-219-17-S-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.