
This 19-contact male through hole header features a 5.08mm pitch and is plated with tin. It is compliant with RoHS regulations. The header is made from bronze and has a through hole mount. It is not SVHC compliant.
Samtec TSW-219-18-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-219-18-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.