
This unshrouded header features 19 contacts with a 5.08mm pitch, suitable for HDR connections. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum voltage rating of 550VAC. The header is designed for through-hole mounting and has a height of 28.45mm. It is rated for a maximum current of 6.3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-219-20-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 19 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 28.45mm |
| Mating Length | 25.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TSW-219-20-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.