
The TSW-219-21-S-Q is a 38-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 5.08mm pitch and two rows of contacts, with a termination method of solder. The header has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 6.3A per contact. It is rated for 550VAC and has a height of 33.53mm, with a mating length of 30.99mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-219-21-S-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 33.53mm |
| Mating Length | 30.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-219-21-S-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.