The TSW-219-21-T-S is a 19-pin male shrouded header with solder termination and a glass filled polyester insulator. It has a commercial reliability rating and operates between -55°C and 105°C. The header is designed for straight mounting and features a black insulator color. It is part of the TSW series and has a total of 19 contacts with a male gender.
Samtec TSW-219-21-T-S technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | TSW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TSW-219-21-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.