This unshrouded header features 38 contacts with a 5.08mm pitch, suitable for HDR applications. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 6.3A per contact. The header is designed for through-hole mounting and has a height of 8.38mm. It can withstand a maximum voltage rating of 550VAC.
Samtec TSW-219-27-S-Q technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-219-27-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.