
This Samtec TSW-223-23-T-S header features 23 male contacts with a 5.08mm pitch, through-hole termination, and tin plating. It is RoHS compliant but does not meet SVHC requirements. The header is designed for use in board-to-board and mezzanine applications.
Samtec TSW-223-23-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-223-23-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.