
This 24-contact header features a through hole mount and 5.08mm pitch, with tin plated bronze contacts. It is RoHS compliant and not Reach SVHC compliant. The header is suitable for use in a variety of applications, with a number of contacts and rows available for connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-224-09-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-224-09-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.