
This Samtec TSW-224-19-L-S header features 24 bronze contacts with gold plating, a 5.08mm pitch, and a through hole mount. It is compliant with RoHS regulations but does not meet Reach SVHC requirements. The header is part of the TSW series and is designed for board-to-board and mezzanine applications.
Samtec TSW-224-19-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-224-19-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.