
This Samtec TSW-224-20-T-S header features 24 male contacts with a 5.08mm pitch, through hole termination, and is plated with tin. The contacts are made of bronze and are not SVHC compliant. This header is RoHS compliant and suitable for use in a variety of applications.
Samtec TSW-224-20-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-224-20-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.