
This 24-contact male through hole header features a 5.08mm pitch and is constructed with bronze contacts plated with gold. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant but does not meet SVHC compliance requirements. It is available for use in through hole mounting configurations.
Samtec TSW-224-22-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-224-22-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.