This 24-contact male through-hole header features a 5.08mm pitch and is constructed with bronze contacts that are tin plated. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is available in a through-hole package type and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-224-25-T-S-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-224-25-T-S-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.