
This 24-contact through-hole header features a 5.08mm pitch and is made from tin plated bronze contacts. It is designed for use in applications where a secure connection is required. The header is compliant with RoHS standards and is available for use in a variety of electronic devices. The through-hole design allows for easy mounting on a printed circuit board. Operating temperatures are not specified, but the header is suitable for use in a range of environments.
Samtec TSW-224-25-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-224-25-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.