
This 25-contact male through-hole header features a 5.08mm pitch and gold plating. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations and is available from Samtec.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |