
The TSW-225-07-T-S is a 25-contact through-hole header from Samtec, featuring a max current rating of 7.6A and a max voltage rating of 550V. It has a temperature range of -55°C to 105°C and is RoHS compliant. The header has a pitch of 5.08mm and is made of bronze with a tin plating. It is available in a straight orientation and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-225-07-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-225-07-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.