
The TSW-225-09-G-S is a 25-contact male through hole header from Samtec. It features a bronze contact material with gold plating and a 5.08mm pitch. This header is designed for through hole mounting and is compliant with RoHS regulations. It is not SVHC compliant.
Samtec TSW-225-09-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-225-09-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.