
This Samtec TSW-225-10-T-S-RE header features 25 male contacts with a 5.08mm pitch, mounted through a hole, and constructed with tin plated bronze. It is compliant with RoHS regulations and suitable for use in a variety of applications. The header is designed for board-to-board and mezzanine connections, providing a reliable and efficient means of electrical interconnect.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-225-10-T-S-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-225-10-T-S-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
