
This Samtec TSW-225-13-G-S header features 25 gold plated bronze contacts with a 5.08mm pitch, arranged in a single row. It is designed for through hole mounting and is compliant with RoHS regulations. The header is not SVHC compliant. It is available in a shrouded package type.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |