
This 25-contact male through-hole header features a 5.08mm pitch and gold plating on a bronze contact material. It is designed for use in through-hole mounting applications and is compliant with RoHS regulations. The header is part of the TSW series from Samtec and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |