
This 25-contact shrouded header features a 5.08mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with gold. The header is compliant with RoHS regulations but does not meet SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-225-21-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-225-21-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.