This 25-contact male through-hole header features a bronze contact material with tin plating, suitable for solder termination. It is RoHS compliant and designed for use in board-to-board and mezzanine applications. The header is available in a shrouded or unshrouded configuration, with a 5.08mm pitch and a through-hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TSW-225-21-T-S-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-225-21-T-S-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.